Part Details for 2-1971906-4 by TE Connectivity
Overview of 2-1971906-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1971906-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9652
|
Newark | Headers&wire Housings Gi Conn 3.3 Header Assy 8P |Amp Te Connectivity 2-1971906-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.3040 | Buy Now |
DISTI #
A115846-ND
|
DigiKey | CONN HEADER VERT 8POS 3.3MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
18060 In Stock |
|
$0.2482 / $0.5000 | Buy Now |
DISTI #
571-2-1971906-4
|
Mouser Electronics | Headers & Wire Housings GI CONN 3.3 HEADER ASSY 8P RoHS: Compliant | 149 |
|
$0.2090 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.1975 | Buy Now |
DISTI #
AMP2-1971906-4
|
Heilind Electronics | HEADER ASSY 8POS,KEYING-B,NEW | Americas - 0 in Stock |
|
$0.2417 / $0.2505 | Buy Now |
|
Onlinecomponents.com | HEADER ASSY 8POS,KEYING-B,NEW GIC3.3 RoHS: Compliant |
129520 Partner Stock |
|
$0.2126 / $0.6091 | Buy Now |
DISTI #
19229420
|
Verical | Conn Shrouded Header (4 Sides) HDR 8Power POS 3.3mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 500 Package Multiple: 250 | Americas - 114500 |
|
$0.2030 / $0.2400 | Buy Now |
DISTI #
79928654
|
Verical | Conn Shrouded Header (4 Sides) HDR 8Power POS 3.3mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 500 Package Multiple: 250 | Americas - 15000 |
|
$0.2030 / $0.2400 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3160 / $0.7900 | Buy Now |
Part Details for 2-1971906-4
2-1971906-4 CAD Models
2-1971906-4 Part Data Attributes
|
2-1971906-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1971906-4
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.13 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.457 inch | |
Body Depth | 0.561 inch | |
Body Length | 0.602 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.13 inch | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 3.3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-1971906-4
This table gives cross-reference parts and alternative options found for 2-1971906-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1971906-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1971906-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.13 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-1971906-4 vs 1-1971906-4 |