-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A116625-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1971798-1
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole - Bag (Alt: 2-1971798-1) RoHS: Compliant Min Qty: 19200 Package Multiple: 19200 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | NEW GI CONN2.5 HDR ASMBLY 2P NC D1.0 RoHS: Compliant | 0 |
|
$0.0828 / $0.1205 | Buy Now |
DISTI #
2-1971798-1
|
Avnet Asia | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole (Alt: 2-1971798-1) RoHS: Compliant Min Qty: 19200 Package Multiple: 9600 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ | |
|
Master Electronics | NEW GI CONN2.5 HDR ASMBLY 2P NC D1.0 RoHS: Compliant | 0 |
|
$0.0828 / $0.1205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971798-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1971798-1
TE Connectivity
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |