-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1391
|
Newark | 6Pos Header Assembly For Gic 2.0 Ev |Amp Te Connectivity 2-1971032-6 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 1600 |
|
$0.5650 | Buy Now |
DISTI #
2266-2-1971032-6-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 200 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
1600 In Stock |
|
$0.5400 / $0.6800 | Buy Now |
DISTI #
2-1971032-6-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3590 | Buy Now |
DISTI #
2-1971032-6
|
Avnet Americas | 6POS HEADER ASSEMBLY FOR GIC 2.0 EV - Tape and Reel (Alt: 2-1971032-6) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Reel | 0 |
|
$0.3126 / $0.3529 | Buy Now |
DISTI #
571-2-1971032-6
|
Mouser Electronics | Headers & Wire Housings 6POS HEADER ASSY FOR GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.3560 / $0.3590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.2970 | Buy Now |
DISTI #
AMP2-1971032-6
|
Heilind Electronics | 6POS HEADER ASSEMBLY FOR GIC 2 | Americas - 0 in Stock |
|
$0.3299 / $0.3819 | Buy Now |
|
Onlinecomponents.com | 6POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant |
1600 Partner Stock |
|
$0.5260 / $0.6900 | Buy Now |
DISTI #
22311262
|
Verical | Conn Shrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1600 |
|
$0.5000 / $0.6400 | Buy Now |
DISTI #
AMP2-1971032-6
|
Interstate Connecting Components | 6POS HEADER ASSEMBLY FOR GIC 2 | 0 |
|
$0.3299 / $0.3819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971032-6
TE Connectivity
Buy Now
|
Compare Parts:
2-1971032-6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |