Part Details for 2-1969572-0 by TE Connectivity
Overview of 2-1969572-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Telecommunications
Communication and Networking
Price & Stock for 2-1969572-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X3079
|
Newark | Assy, Hdr, Right Angle, Dual Row, Ep2.5 |Te Connectivity 2-1969572-0 RoHS: Not Compliant Min Qty: 4480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
A119478-ND
|
DigiKey | CONN HEADER R/A 20POS 2.5MM Min Qty: 4480 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0576 | Buy Now |
DISTI #
2-1969572-0
|
Avnet Americas | ASSY, HDR, RIGHT ANGLE, DUAL ROW, EP2.5 - Trays (Alt: 2-1969572-0) RoHS: Compliant Min Qty: 4480 Package Multiple: 4480 Container: Tray | 0 |
|
$0.7786 / $0.9350 | Buy Now |
DISTI #
571-2-1969572-0
|
Mouser Electronics | Headers & Wire Housings ASSY, HDR, RA DUAL ROW, EP2.5 RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4480 Package Multiple: 1120 Container: Tray | 0Tray |
|
$0.9570 | Buy Now |
DISTI #
AMP2-1969572-0
|
Heilind Electronics | ASSY, HDR, RIGHT ANGLE, DUAL R | Americas - 0 in Stock |
|
$1.1957 / $1.2135 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, PIN HEADER, EP 2.5, HORIZONTAL DUAL ROW RoHS: Compliant | 0 |
|
$1.0100 / $2.7600 | Buy Now |
DISTI #
AMP2-1969572-0
|
Interstate Connecting Components | ASSY, HDR, RIGHT ANGLE, DUAL R | 0 |
|
$1.1957 / $1.2135 | Buy Now |
DISTI #
000000000004957200
|
Sager | Headers & Wire Housings ASSY, HDR, RA DUAL ROW, EP2.5 Min Qty: 112 | 0 |
|
$1.3600 | Buy Now |
DISTI #
2-1969572-0
|
Avnet Abacus | (Alt: 2-1969572-0) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1969572-0
2-1969572-0 CAD Models
2-1969572-0 Part Data Attributes
|
2-1969572-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1969572-0
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |