Part Details for 2-1969567-8 by TE Connectivity
Overview of 2-1969567-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1969567-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X3074
|
Newark | Housing, Plug, Gwt, Dual Row, Ep2.5 |Te Connectivity 2-1969567-8 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 | Buy Now |
DISTI #
A119433-ND
|
DigiKey | CONN PLUG HSG 28POS 2.50MM Min Qty: 16000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3220 | Buy Now |
DISTI #
571-2-1969567-8
|
Mouser Electronics | Headers & Wire Housings HOUSING, PLUG, GWT DUAL ROW, EP2.5 RoHS: Compliant | 0 |
|
$0.3330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 3200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2930 | Buy Now |
DISTI #
AMP2-1969567-8
|
Heilind Electronics | HOUSING, PLUG, GWT, DUAL ROW, | Americas - 0 in Stock |
|
$0.3652 / $0.3706 | Buy Now |
DISTI #
AMP2-1969567-8
|
Interstate Connecting Components | HOUSING, PLUG, GWT, DUAL ROW, | 0 |
|
$0.3652 / $0.3706 | Buy Now |
DISTI #
000000000004957195
|
Sager | Headers & Wire Housings HOUSING, PLUG, GWT DUAL ROW, EP2.5 Min Qty: 800 | 0 |
|
$0.4139 | Buy Now |
DISTI #
2-1969567-8
|
Avnet Abacus | HOUSING, PLUG, GWT, DUAL ROW, EP2.5 (Alt: 2-1969567-8) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1969567-8
|
Avnet Asia | HOUSING, PLUG, GWT, DUAL ROW, EP2.5 (Alt: 2-1969567-8) RoHS: Compliant Min Qty: 16000 Package Multiple: 3200 Lead time: 5 Weeks, 5 Days | 0 |
|
$0.3603 / $0.4059 | Buy Now |
Part Details for 2-1969567-8
2-1969567-8 CAD Models
2-1969567-8 Part Data Attributes
|
2-1969567-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1969567-8
TE Connectivity
(2-1969567-8) HOUSING, PLUG, GWT, DUAL ROW, EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.397 inch | |
Body Depth | 0.485 inch | |
Body Length | 1.419 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-1969567-8
This table gives cross-reference parts and alternative options found for 2-1969567-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1969567-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1969567-8 | TE Connectivity | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | 2-1969567-8 vs 2-1969567-8 |