-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 12VDC (Coil), 230mW (Coil), 8A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-2-1956171-3TR-ND
|
DigiKey | RY533012R Min Qty: 1120 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1764 | Buy Now |
DISTI #
2-1956171-3
|
Avnet Americas | Relay 1 Form A N.O 1 Pole 12V 230Ohm Radial Through Hole - Tape and Reel (Alt: 2-1956171-3) Min Qty: 1120 Package Multiple: 280 Container: Reel | 0 |
|
$2.3328 / $2.4304 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 280 Container: Reel | 0Reel |
|
$2.4500 | Buy Now |
DISTI #
AMP2-1956171-3
|
Heilind Electronics | RY533012R | Americas - 0 in Stock |
|
$2.7491 / $2.8998 | Buy Now |
|
Onlinecomponents.com | RY533012R RoHS: Compliant | 0 |
|
$2.4300 / $5.1000 | Buy Now |
DISTI #
AMP2-1956171-3
|
Interstate Connecting Components | RY533012R | 0 |
|
$2.7491 / $2.8998 | Buy Now |
DISTI #
000000000006078127
|
Sager | General Purpose Relays RY533012R Min Qty: 1120 | 0 |
|
$2.6100 / $2.7200 | Buy Now |
|
Master Electronics | RY533012R RoHS: Compliant | 0 |
|
$2.4300 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1956171-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1956171-3
TE Connectivity
Power/Signal Relay, 1 Form A, 12VDC (Coil), 230mW (Coil), 8A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Power | 230 mW | |
Coil Resistance | 627 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TR | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |