Part Details for 2-1939760-4 by TE Connectivity
Results Overview of 2-1939760-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1939760-4 Information
2-1939760-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-760LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 108S Right Angle Header, Solder To Board |
Price & Stock for 2-1939760-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1939760-4-ND
|
DigiKey | HDR ASSY (H-TYPE) 4POS Y-KEY AU Min Qty: 1760 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6860 | Buy Now |
DISTI #
2-1939760-4
|
Avnet Americas | HDR ASSY (H-TYPE) 4POS Y-KEY AU - Rail/Tube (Alt: 2-1939760-4) RoHS: Compliant Min Qty: 1760 Package Multiple: 1760 Container: Tube | 0 |
|
$0.9279 / $1.5016 | Buy Now |
DISTI #
571-2-1939760-4
|
Mouser Electronics | Headers & Wire Housings HDR ASSY (H-TYPE) 4POS Y-KEY Au | 0 |
|
$1.5100 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1760 Package Multiple: 1760 Container: Tube |
0 Tube |
|
$1.3300 | Buy Now |
DISTI #
AMP2-1939760-4
|
Heilind Electronics | HDR ASSY (H-TYPE) 4POS Y-KEY A | Americas - 0 in Stock |
|
$1.3430 / $1.6787 | Buy Now |
|
Onlinecomponents.com | HDR ASSY (H-TYPE) 4POS Y-KEY Au RoHS: Compliant | 0 |
|
$1.4000 / $2.9200 | Buy Now |
DISTI #
AMP2-1939760-4
|
Interstate Connecting Components | HDR ASSY (H-TYPE) 4POS Y-KEY A | 0 |
|
$1.3430 / $1.6787 | Buy Now |
|
Master Electronics | HDR ASSY (H-TYPE) 4POS Y-KEY Au RoHS: Compliant | 0 |
|
$1.4000 / $2.9200 | Buy Now |
Part Details for 2-1939760-4
2-1939760-4 CAD Models
2-1939760-4 Part Data Attributes
|
2-1939760-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1939760-4
TE Connectivity
(2-1939760-4) HDR ASSY (H-TYPE) 4POS Y-KEY Au
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.335 inch | |
Body Depth | 0.492 inch | |
Body Length | 0.417 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-1939760-4
This table gives cross-reference parts and alternative options found for 2-1939760-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1939760-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1939760-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 2-1939760-4 vs 2-1939760-4 |