Part Details for 2-1879749-4 by TE Connectivity
Overview of 2-1879749-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1879749-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879749-4
|
Avnet Americas | LED ENCODER 12MM HORIZ SW GR/RD (Alt: 2-1879749-4) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days | 0 |
|
$5.9938 / $7.2129 | Buy Now |
DISTI #
571-2-1879749-4
|
Mouser Electronics | Encoders LED ENCODER 12MM HORIZ SW GR/RD RoHS: Compliant | 0 |
|
$6.6900 / $6.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$6.3500 | Buy Now |
DISTI #
AMP2-1879749-4
|
Heilind Electronics | LED ENCODER 12MM HORIZ SW GR/R | Americas - 0 in Stock |
|
$7.4698 / $7.5813 | Buy Now |
|
Onlinecomponents.com | LED ENCODER 12MM HORIZ SW GR/RD RoHS: Compliant | 0 |
|
$6.3100 / $17.2700 | Buy Now |
DISTI #
AMP2-1879749-4
|
Interstate Connecting Components | LED ENCODER 12MM HORIZ SW GR/R | 0 |
|
$7.4698 / $7.5813 | Buy Now |
DISTI #
2-1879749-4
|
Avnet Abacus | LED ENCODER 12MM HORIZ SW GR/RD (Alt: 2-1879749-4) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED ENCODER 12MM HORIZ SW GR/RD RoHS: Compliant | 0 |
|
$6.3100 / $17.2700 | Buy Now |
Part Details for 2-1879749-4
2-1879749-4 CAD Models
2-1879749-4 Part Data Attributes
|
2-1879749-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879749-4
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 14.0mm x 13.2mm x 7mm | |
Resistor Type | POTENTIOMETER |