-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 0.25W, 0.5%, 50ppm, 4420ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879646-9
|
Avnet Americas | Resistor, 4.42 kOhm, ± 0.5%, 250 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 2-1879646-9) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.3484 / $0.4193 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.3700 | Buy Now |
DISTI #
AMP2-1879646-9
|
Heilind Electronics | H8 4K42 0.5% 50PPM | Americas - 0 in Stock |
|
$0.4014 / $0.4687 | Buy Now |
|
Onlinecomponents.com | H8 4K42 0.5% 50PPM RoHS: Compliant | 0 |
|
$0.3576 / $0.5020 | Buy Now |
DISTI #
AMP2-1879646-9
|
Interstate Connecting Components | H8 4K42 0.5% 50PPM | 0 |
|
$0.4014 / $0.4687 | Buy Now |
DISTI #
2-1879646-9
|
Avnet Abacus | Resistor, 4.42 kOhm, � 0.5%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: 2-1879646-9) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 4K42 0.5% 50PPM RoHS: Compliant | 0 |
|
$0.3576 / $0.5020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879646-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879646-9
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.5%, 50ppm, 4420ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |