There are no models available for this part yet.
Overview of 2-1879539-9 by Waldom Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1879539-9 by Waldom Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1879539-9
|
IBS Electronics | CRGV2512 1% 100K 1600V Min Qty: 4729 Package Multiple: 1 | 28000 |
|
$0.1833 | Buy Now |