-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.33W, 210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879512-0
|
Avnet Americas | Res Thick Film 0805 210K Ohm 1% 1/3W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 2-1879512-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0090 / $0.0093 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0100 | Buy Now |
DISTI #
AMP2-1879512-0
|
Heilind Electronics | CRGH0805 1% 210K 0.33W | Americas - 0 in Stock |
|
$0.0109 / $0.0127 | Buy Now |
|
Onlinecomponents.com | CRGH0805 1% 210K 0.33W RoHS: Compliant | 0 |
|
$0.0096 / $0.0154 | Buy Now |
DISTI #
AMP2-1879512-0
|
Interstate Connecting Components | CRGH0805 1% 210K 0.33W | 0 |
|
$0.0109 / $0.0127 | Buy Now |
DISTI #
000000000002997724
|
Sager | Thick Film Resistors - SMD CRGH0805 1% 210K 0.33W Min Qty: 20000 | 0 |
|
$0.0111 / $0.0123 | Buy Now |
DISTI #
2-1879512-0
|
Avnet Abacus | Res Thick Film 0805 210K Ohm 1% 1/3W �100ppm/�C Molded SMD SMD T/R (Alt: 2-1879512-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGH0805 1% 210K 0.33W RoHS: Compliant | 0 |
|
$0.0096 / $0.0154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879512-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879512-0
TE Connectivity
Fixed Resistor, Thick Film, 0.33W, 210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |