-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 10ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879501-5
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-1879501-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1161 / $0.1271 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1151 | Buy Now |
DISTI #
AMP2-1879501-5
|
Heilind Electronics | CRGH2512 5% 10R 2W | Americas - 0 in Stock |
|
$0.1354 / $0.1395 | Buy Now |
|
Onlinecomponents.com | CRGH2512 5% 10R 2W RoHS: Compliant |
12000 In Stock |
|
$0.1150 / $0.1334 | Buy Now |
DISTI #
CRGH2512J10R
|
TME | Resistor: thick film, SMD, 2512, 10Ω, 2W, ±5%, CRGH Min Qty: 8000 | 0 |
|
$0.1550 | RFQ |
DISTI #
AMP2-1879501-5
|
Interstate Connecting Components | CRGH2512 5% 10R 2W | 0 |
|
$0.1354 / $0.1395 | Buy Now |
DISTI #
000000000002997619
|
Sager | Thick Film Resistors - SMD CRGH2512 5% 10R 2W Min Qty: 8000 | 0 |
|
$0.1279 / $0.1315 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
DISTI #
2-1879501-5
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2-1879501-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114412243714
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4000 |
|
$0.2340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879501-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879501-5
TE Connectivity
Fixed Resistor, Thick Film, 2W, 10ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |