Part Details for 2-1879471-3 by TE Connectivity
Overview of 2-1879471-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1879471-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879471-3
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 300 W, Wirewound, Power, Wire Leaded - Tape and Reel (Alt: 2-1879471-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | CJT 300W 68R 5% lead RoHS: Compliant |
4 In Stock |
|
$35.4800 / $48.5600 | Buy Now |
DISTI #
2-1879471-3
|
Avnet Abacus | Resistor, 68 Ohm, � 5%, 300 W, Wirewound, Power, Wire Leaded (Alt: 2-1879471-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CJT 300W 68R 5% lead RoHS: Compliant |
4 In Stock |
|
$35.4800 / $48.5600 | Buy Now |