-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879450-9
|
Avnet Americas | Resistor, 220 Ohm, ? 5%, 500 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 2-1879450-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$37.4458 / $45.0618 | Buy Now |
DISTI #
279-2-1879450-9
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 500W 220R 5% Bracket RoHS: Compliant | 0 |
|
$41.0100 / $56.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 21 Weeks Container: Box | 0Box |
|
$39.6700 | Buy Now |
DISTI #
AMP2-1879450-9
|
Heilind Electronics | TE500B220RJ | Americas - 7 in Stock |
|
$39.5219 / $48.4702 | Buy Now |
|
Onlinecomponents.com | TE 500W 220R 5% Bracket RoHS: Compliant |
21 In Stock |
|
$40.9000 / $88.5800 | Buy Now |
DISTI #
AMP2-1879450-9
|
Interstate Connecting Components | TE500B220RJ | 2 |
|
$39.5219 / $48.4702 | Buy Now |
DISTI #
2-1879450-9
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 500 W, Wirewound, High Power, Solder Lug (Alt: 2-1879450-9) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 500W 220R 5% Bracket RoHS: Compliant |
21 In Stock |
|
$40.9000 / $88.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879450-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879450-9
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 360mm x 50mm x 101mm | |
Rated Power Dissipation (P) | 500 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |
This table gives cross-reference parts and alternative options found for 2-1879450-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1879450-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE500B220RJ | RESISTOR, WIRE WOUND | TE Connectivity | 2-1879450-9 vs TE500B220RJ |