There are no models available for this part yet.
Overview of 2-1879446-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 2-1879446-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1879446-5
|
Avnet Americas | Resistor, 100 Ohm, ? 5%, 150 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 2-1879446-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$15.8501 / $19.0739 | Buy Now | |
DISTI #
279-2-1879446-5
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 150W 100R 5% Bracket RoHS: Compliant | 0 |
|
$17.6300 / $25.7700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks Container: Box | 0Box |
|
$16.8000 | Buy Now | ||
DISTI #
AMP2-1879446-5
|
Heilind Electronics | TE 150W 100R 5% BRACKET | Americas - 0 in Stock |
|
$17.5024 / $21.3211 | Buy Now | |
Onlinecomponents.com | TE 150W 100R 5% Bracket RoHS: Compliant | 0 |
|
$14.3100 / $23.1600 | Buy Now | ||
DISTI #
AMP2-1879446-5
|
Interstate Connecting Components | TE 150W 100R 5% BRACKET | 0 |
|
$17.5024 / $21.3211 | Buy Now | |
DISTI #
000000000003128714
|
Sager | Wirewound Resistors - Chassis Mount TE 150W 100R 5% Bracket Min Qty: 1 | 0 |
|
$18.6600 / $22.3900 | Buy Now | |
DISTI #
2-1879446-5
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 150 W, Wirewound, High Power, Solder Lug (Alt: 2-1879446-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TE 150W 100R 5% Bracket RoHS: Compliant | 0 |
|
$14.3100 / $23.1600 | Buy Now |
CAD Models for 2-1879446-5 by TE Connectivity
Part Data Attributes for 2-1879446-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
22 Weeks, 2 Days
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
239mm x 40mm x 81mm
|
Rated Power Dissipation (P)
|
150 W
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
440 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|