Part Details for 2-1879391-3 by TE Connectivity
Overview of 2-1879391-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1879391-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5546
|
Newark | Mgpwt-00323, Xfmr Er11/5 Smd Gw |Amp Te Connectivity 2-1879391-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $2.9400 | Buy Now |
DISTI #
2266-2-1879391-3-ND
|
DigiKey | MGPWT-00323 XFMR ER11/5 SMD GW Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
453 In Stock |
|
$2.7300 / $2.8300 | Buy Now |
DISTI #
2-1879391-3
|
Avnet Americas | MGPWT-00323, XFMR ER11/5 SMD GW - Bulk (Alt: 2-1879391-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Bulk | 0 |
|
$2.3353 / $2.5577 | Buy Now |
DISTI #
571-2-1879391-3
|
Mouser Electronics | Pulse Transformers MGPWT-00323, XFMR ER11/5 SMD GW RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
|
Future Electronics | MGPWT-00323, XFMR ER11/5 SMD GW RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.6400 | Buy Now |
DISTI #
AMP2-1879391-3
|
Heilind Electronics | MGPWT-00323, XFMR ER11/5 SMD G | Americas - 0 in Stock |
|
$2.7256 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
453 Partner Stock |
|
$2.4700 / $2.8500 | Buy Now |
DISTI #
42247874
|
Verical | Mgpwt-00323, Xfmr Er11/5 Smd Gw RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 453 |
|
$2.5600 / $2.6500 | Buy Now |
DISTI #
218793913-TEC
|
TME | 2-1879391-3 Min Qty: 15 | 453 |
|
$2.5056 / $2.8836 | Buy Now |
DISTI #
AMP2-1879391-3
|
Interstate Connecting Components | MGPWT-00323, XFMR ER11/5 SMD G | 0 |
|
$2.7256 | Buy Now |
Part Details for 2-1879391-3
2-1879391-3 CAD Models
2-1879391-3 Part Data Attributes
|
2-1879391-3
TE Connectivity
Buy Now
|
Compare Parts:
2-1879391-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |