Part Details for 2-1879387-0 by TE Connectivity
Overview of 2-1879387-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1879387-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879387-0
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 20%, Shielded, 7.5mm x 7.5mm x 4.5mm - Tape and Reel (Alt: 2-1879387-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$0.8936 / $0.9277 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9980 | Buy Now |
DISTI #
AMP2-1879387-0
|
Heilind Electronics | MGDQ4-00012,S-L47IMAX0.88 | Americas - 0 in Stock |
|
$1.1733 / $1.2089 | Buy Now |
|
Onlinecomponents.com | Magnetics for Modular Jacks RoHS: Compliant | 0 |
|
$0.9860 / $1.1400 | Buy Now |
|
Quest Components | 992 |
|
$1.1976 / $3.1936 | Buy Now | |
DISTI #
AMP2-1879387-0
|
Interstate Connecting Components | MGDQ4-00012,S-L47IMAX0.88 | 0 |
|
$1.1733 / $1.2089 | Buy Now |
DISTI #
000000000002997434
|
Sager | Power Inductors - SMD MGDQ4-00012,S-L47Imax0.88 Min Qty: 1000 | 0 |
|
$1.1100 | Buy Now |
DISTI #
2-1879387-0
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, Shielded, 7.5mm x 7.5mm x 4.5mm (Alt: 2-1879387-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Magnetics for Modular Jacks RoHS: Compliant | 0 |
|
$0.9860 / $1.1400 | Buy Now |