There are no models available for this part yet.
Overview of 2-1879322-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2-1879322-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1879322-7
|
Avnet Americas | 11mm Rotary Encoder Vertical 30mm Knurled Shaft 3-Pin - Tape and Reel (Alt: 2-1879322-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$2.1110 / $2.3834 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.1300 | Buy Now | ||
DISTI #
AMP2-1879322-7
|
Heilind Electronics | DP11 VER 15P NDET 30K M7*5MM | Americas - 0 in Stock |
|
$2.5036 / $2.5410 | Buy Now | |
Onlinecomponents.com | DP11 VER 15P NDET 30K M7*5MM RoHS: Compliant | 0 |
|
$2.1100 / $4.4300 | Buy Now | ||
DISTI #
AMP2-1879322-7
|
Interstate Connecting Components | DP11 VER 15P NDET 30K M7*5MM | 0 |
|
$2.5036 / $2.5410 | Buy Now | |
DISTI #
2-1879322-7
|
Avnet Abacus | 11mm Rotary Encoder Vertical 30mm Knurled Shaft 3-Pin (Alt: 2-1879322-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DP11 VER 15P NDET 30K M7*5MM RoHS: Compliant | 0 |
|
$2.1100 / $4.4300 | Buy Now |
CAD Models for 2-1879322-7 by TE Connectivity
Part Data Attributes for 2-1879322-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks, 1 Day
|
Actuator Orientation
|
VERTICAL
|
Physical Dimension
|
13.75mm x 11.7mm x 5.4mm
|
Resistor Type
|
POTENTIOMETER
|