-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5541
|
Newark | Cpf 0402 45R3 0.1% 25Ppm 1K Rl |Amp Te Connectivity 2-1879213-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
2-1879213-4
|
Avnet Americas | Res Thin Film 0402 45.3 Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-1879213-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$0.0989 / $0.1027 | Buy Now |
DISTI #
V72:2272_11638026
|
Arrow Electronics | Res Thin Film 0402 45.3 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1648 Container: Cut Strips | Americas - 10 |
|
$0.0259 / $0.0263 | Buy Now |
|
Future Electronics | 45.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1230 | Buy Now |
DISTI #
AMP2-1879213-4
|
Heilind Electronics | CPF 0402 45R3 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1249 / $0.1667 | Buy Now |
|
Onlinecomponents.com | CPF 0402 45R3 0.1% 25PPM 1K RL RoHS: Compliant |
3000 In Stock |
|
$0.0882 / $0.1370 | Buy Now |
DISTI #
AMP2-1879213-4
|
Interstate Connecting Components | CPF 0402 45R3 0.1% 25PPM 1K RL | 0 |
|
$0.1249 / $0.1667 | Buy Now |
DISTI #
2-1879213-4
|
Avnet Abacus | Res Thin Film 0402 45.3 Ohm 0.1% 1/16W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 2-1879213-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0402 45R3 0.1% 25PPM 1K RL RoHS: Compliant |
3000 In Stock |
|
$0.0882 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879213-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879213-4
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |