-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 30W, 150ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-1879009-4-ND
|
DigiKey | Fixed Resistor, Wire Wound, 30W, Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
454 In Stock |
|
$2.3600 / $2.4600 | Buy Now |
DISTI #
2-1879009-4
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 30 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1879009-4) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$1.9942 / $2.2515 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.0200 | Buy Now |
DISTI #
AMP2-1879009-4
|
Heilind Electronics | SQB30 150R 5% 6.35MM FASTON | Americas - 0 in Stock |
|
$2.3650 / $2.4003 | Buy Now |
|
Onlinecomponents.com | SQB30 150R 5% 6.35MM FASTON RoHS: Compliant |
454 Partner Stock |
|
$1.9500 / $2.6300 | Buy Now |
DISTI #
65685330
|
Verical | Resistor High Power RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 450 |
|
$2.2100 / $2.3100 | Buy Now |
DISTI #
218790094-TEC
|
TME | 2-1879009-4 Min Qty: 30 | 454 |
|
$2.0832 / $2.4143 | Buy Now |
DISTI #
AMP2-1879009-4
|
Interstate Connecting Components | SQB30 150R 5% 6.35MM FASTON | 0 |
|
$2.3650 / $2.4003 | Buy Now |
DISTI #
2-1879009-4
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 30 W, Radial Leaded, Wirewound, High Power (Alt: 2-1879009-4) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114406883627
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 454 |
|
$2.4800 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879009-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879009-4
TE Connectivity
Fixed Resistor, Wire Wound, 30W, 150ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 39.5mm x 19mm | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |