Part Details for 2-1877845-4 by TE Connectivity
Overview of 2-1877845-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2-1877845-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1877845-4
|
Avnet Americas | Conn CPC Medical M 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 2-1877845-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002466910
|
Sager | Standard Circular Connector Asy Plg 5 P 80 D Key Col 2.7-3.9 Gry Red | 0 |
|
Buy Now |
Part Details for 2-1877845-4
2-1877845-4 CAD Models
2-1877845-4 Part Data Attributes
|
2-1877845-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1877845-4
TE Connectivity
(2-1877845-4) Asy,Plg,5 P,80 D Key,Col 2.7-3.9,Gry,Red
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |