Part Details for 2-1877066-2 by TE Connectivity
Overview of 2-1877066-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-1877066-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8597
|
Newark | Asy, recpt,5 Pos,0 Deg, black, blue Nut |Te Connectivity 2-1877066-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9600 / $18.7900 | Buy Now |
DISTI #
2-1877066-2-ND
|
DigiKey | CONN RCPT FMALE 5POS SOLDER CUP Min Qty: 200 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5551 | Buy Now |
DISTI #
2-1877066-2
|
Avnet Americas | Conn CPC Medical F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port - Bulk (Alt: 2-1877066-2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1778 / $19.4682 | Buy Now |
DISTI #
571-2-1877066-2
|
Mouser Electronics | Standard Circular Connector Asy Recpt 5 Pos 0 Deg Black Blue Nut RoHS: Compliant | 0 |
|
$19.0800 / $19.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$16.7200 | Buy Now |
DISTI #
AMP2-1877066-2
|
Heilind Electronics | ASY,RECPT,5 POS,0 DEG,BLACK,BL | Americas - 0 in Stock |
|
$20.1618 / $20.4627 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE ASSEMBLY PANEL MOUNT 5 POSITION RoHS: Compliant | 0 |
|
$17.0200 / $46.6100 | Buy Now |
DISTI #
AMP2-1877066-2
|
Interstate Connecting Components | ASY,RECPT,5 POS,0 DEG,BLACK,BL | 0 |
|
$20.1618 / $20.4627 | Buy Now |
DISTI #
2-1877066-2
|
Avnet Abacus | (Alt: 2-1877066-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE ASSEMBLY PANEL MOUNT 5 POSITION RoHS: Compliant | 0 |
|
$17.0200 / $46.6100 | Buy Now |
Part Details for 2-1877066-2
2-1877066-2 CAD Models
2-1877066-2 Part Data Attributes
|
2-1877066-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1877066-2
TE Connectivity
Circular Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |