Part Details for 2-1827876-0 by TE Connectivity
Overview of 2-1827876-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-1827876-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1827876-0-ND
|
DigiKey | DYNAMIC 1200D HDR ASSY H 20PY BL Min Qty: 640 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1062 | Buy Now |
DISTI #
2-1827876-0
|
Avnet Americas | Connector Shrouded Header 20 Position 2.5mm Solder Right Angle Through Hole Box - Rail/Tube (Alt: 2-1827876-0) Min Qty: 640 Package Multiple: 640 Container: Tube | 0 |
|
$3.3992 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 640 Package Multiple: 640 Container: Tube | 0Tube |
|
$3.6000 | Buy Now |
DISTI #
AMP2-1827876-0
|
Heilind Electronics | DYNAMIC 1200D HDR ASSY H 20PY | Americas - 0 in Stock |
|
$4.4953 / $4.5624 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1200D HDR ASSY H 20PY BLACK GOLD RoHS: Compliant | 0 |
|
$3.7900 / $7.9500 | Buy Now |
DISTI #
AMP2-1827876-0
|
Interstate Connecting Components | DYNAMIC 1200D HDR ASSY H 20PY | 0 |
|
$4.4953 / $4.5624 | Buy Now |
DISTI #
2-1827876-0
|
Avnet Abacus | Connector Shrouded Header 20 Position 2.5mm Solder Right Angle Through Hole Box (Alt: 2-1827876-0) RoHS: Compliant Min Qty: 640 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC 1200D HDR ASSY H 20PY BLACK GOLD RoHS: Compliant | 0 |
|
$3.7900 / $7.9500 | Buy Now |
Part Details for 2-1827876-0
2-1827876-0 CAD Models
2-1827876-0 Part Data Attributes
|
2-1827876-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1827876-0
TE Connectivity
(2-1827876-0) DYNAMIC 1200D HDR ASSY H 20PY BLACK GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |