-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1827864-6) DYNAMIC 1200D REC HSG 12P Y BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9899
|
Newark | Rcpt Housing, 12Pos, Polyester Gf, Black, Product Range:Dynamic D-1200 Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2.5Mm, For Use With:Amp Dynamic D-1200 Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 2-1827864-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1062 |
|
$0.5490 / $0.6490 | Buy Now |
DISTI #
2-1827864-6-ND
|
DigiKey | CONN RCPT HSG 12POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3221 In Stock |
|
$0.4926 / $0.8600 | Buy Now |
DISTI #
2-1827864-6
|
Avnet Americas | Conn Housing RCP 12 POS 2.5mm ST Bag - Bulk (Alt: 2-1827864-6) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4422 / $0.4993 | Buy Now |
DISTI #
95M9899
|
Avnet Americas | Conn Housing RCP 12 POS 2.5mm ST Bag - Bulk (Alt: 95M9899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 1063 Partner Stock |
|
$0.8980 / $1.1500 | Buy Now |
DISTI #
571-2-1827864-6
|
Mouser Electronics | Headers & Wire Housings 1200D RCPT 12P Y BLK RoHS: Not Compliant | 5068 |
|
$0.5100 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.4200 | Buy Now |
DISTI #
AMP2-1827864-6
|
Heilind Electronics | DYNAMIC 1200D REC HSG 12P Y BLACK | Americas - 873 in Stock |
|
$0.4392 / $0.5323 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1200D REC HSG 12P Y BLACK RoHS: Compliant |
7240 In Stock |
|
$0.4284 / $0.5219 | Buy Now |
DISTI #
60311935
|
Verical | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 1724 | Americas - 7200 |
|
$0.6352 / $0.7249 | Buy Now |
DISTI #
2-1827864-6
|
TTI | Headers & Wire Housings 1200D RCPT 12P Y BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 400 In Stock |
|
$0.4490 / $0.5840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1827864-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1827864-6
TE Connectivity
(2-1827864-6) DYNAMIC 1200D REC HSG 12P Y BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.49 inch | |
Body Depth | 0.445 inch | |
Body Length | 0.693 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1827864-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1827864-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH-106-02-G-S-FR | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 2-1827864-6 vs SMH-106-02-G-S-FR |
147101-6 | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 2-1827864-6 vs 147101-6 |
ESQT-106-03-L-D-350 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 2-1827864-6 vs ESQT-106-03-L-D-350 |
SSW-106-21-L-D | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 2-1827864-6 vs SSW-106-21-L-D |
ESQT-106-03-F-D-315 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 2-1827864-6 vs ESQT-106-03-F-D-315 |
SSW-106-06-G-D | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 2-1827864-6 vs SSW-106-06-G-D |
ESQT-106-03-F-D-330 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 2-1827864-6 vs ESQT-106-03-F-D-330 |
91812-012 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | 2-1827864-6 vs 91812-012 |
ESQT-106-03-L-D-365 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 2-1827864-6 vs ESQT-106-03-L-D-365 |
SSW-106-02-S-D-RA-LL | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 2-1827864-6 vs SSW-106-02-S-D-RA-LL |