Part Details for 2-1827864-5 by TE Connectivity
Overview of 2-1827864-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1827864-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8590
|
Newark | Dynamic 1200D Rec Hsg 10P Y Black |Te Connectivity 2-1827864-5 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 | Buy Now |
DISTI #
2-1827864-5-ND
|
DigiKey | CONN RCPT HSG 10POS 2.50MM Min Qty: 6400 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5693 | Buy Now |
DISTI #
2-1827864-5
|
Avnet Americas | Conn Housing RCP 10 POS 2.5mm ST Bag - Bulk (Alt: 2-1827864-5) RoHS: Compliant Min Qty: 6400 Package Multiple: 200 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3422 / $0.6374 | Buy Now |
DISTI #
571-2-1827864-5
|
Mouser Electronics | Headers & Wire Housings 1200D RCPT 10P Y BLK RoHS: Compliant | 4456 |
|
$0.5720 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 200 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.6310 | Buy Now |
DISTI #
AMP2-1827864-5
|
Heilind Electronics | DYNAMIC 1200D REC HSG 10P Y BLACK | Americas - 0 in Stock |
|
$0.7876 / $0.7994 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1200D REC HSG 10P Y BLACK RoHS: Compliant | 0 |
|
$0.6650 / $1.8210 | Buy Now |
DISTI #
AMP2-1827864-5
|
Interstate Connecting Components | DYNAMIC 1200D REC HSG 10P Y BLACK | 0 |
|
$0.7876 / $0.7994 | Buy Now |
DISTI #
000000000002334853
|
Sager | Headers & Wire Housings 1200D RCPT 10P Y BLK Min Qty: 6400 | 0 |
|
$0.6613 | Buy Now |
DISTI #
2-1827864-5
|
Avnet Abacus | Conn Housing RCP 10 POS 2.5mm ST Bag (Alt: 2-1827864-5) RoHS: Compliant Min Qty: 6400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1827864-5
2-1827864-5 CAD Models
2-1827864-5 Part Data Attributes
|
2-1827864-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1827864-5
TE Connectivity
(2-1827864-5) DYNAMIC 1200D REC HSG 10P Y BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |