-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSM14JH=6MM TACT SWITCH, HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2602
|
Newark | Tactile Switch, Spst-No, 0.05A, 24V, Thd, Product Range:Fsmraj Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1825910-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$0.0960 / $0.1500 | Buy Now |
DISTI #
76AC3163
|
Newark | Tactile Switches 6Mm Acthigh Temp Tact Switch |Amp Te Connectivity 2-1825910-7 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 5925 |
|
$0.0770 | Buy Now |
DISTI #
70AH7279
|
Newark | Tactile Switch, 0.05A, 24Vdc, Tht Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1825910-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.1400 | Buy Now |
DISTI #
450-1642-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
65886 In Stock |
|
$0.0760 / $0.1400 | Buy Now |
DISTI #
2-1825910-7
|
Avnet Americas | Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 24VDC 100000Cycle 1.57N Thru-Hole Loose Piece - Bulk (Alt: 2-1825910-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30328 |
|
$0.0538 / $0.0647 | Buy Now |
DISTI #
506-2-1825910-7
|
Mouser Electronics | Tactile Switches 6MM ACTHIGH TEMP TACT SWITCH RoHS: Compliant | 28937 |
|
$0.0650 / $0.1200 | Buy Now |
DISTI #
E02:0323_02029156
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2350 | Europe - 70653 |
|
$0.0662 / $0.1045 | Buy Now |
DISTI #
V99:2348_11877838
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2045 | Americas - 3 |
|
$0.0352 / $0.0442 | Buy Now |
|
Future Electronics | 6 mm SPST Round Actuator Kinked Legs Vertical Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 25773Bag |
|
$0.0470 / $0.0583 | Buy Now |
|
Future Electronics | 6 mm SPST Round Actuator Kinked Legs Vertical Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.0538 / $0.0662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1825910-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825910-7
TE Connectivity
FSM14JH=6MM TACT SWITCH, HIGH TEMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.37 inch | |
Actuator Material | NYLON | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2-1825910-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1825910-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH613BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 2-1825910-7 vs KSH613BT |
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | 2-1825910-7 vs FSM15JA |
FSM3JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | 2-1825910-7 vs FSM3JL |
FSM1J | KEYPAD SWITCH | TE Connectivity | 2-1825910-7 vs FSM1J |
FSMRA5J | KEYPAD SWITCH | TE Connectivity | 2-1825910-7 vs FSMRA5J |
KSL1M431LFT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 2-1825910-7 vs KSL1M431LFT |
FSM11J | KEYPAD SWITCH | TE Connectivity | 2-1825910-7 vs FSM11J |
KSH622DT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 2-1825910-7 vs KSH622DT |
B3W-1150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-1825910-7 vs B3W-1150 |
FSM5JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | 2-1825910-7 vs FSM5JL |