Part Details for 2-1825058-8 by TE Connectivity
Overview of 2-1825058-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2-1825058-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6545
|
Newark | Dip Switches/Sip Switches Ade12S04=Dip Swtch |Amp Te Connectivity 2-1825058-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $4.2000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2800 Package Multiple: 14 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.8400 | Buy Now |
DISTI #
AMP2-1825058-8
|
Heilind Electronics | ADE12S04=DIP SWTCH,EXT,SMT-GW | Americas - 0 in Stock |
|
$2.1601 / $2.1924 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 12 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
1400 In Stock |
|
$1.8200 / $5.3100 | Buy Now |
DISTI #
AMP2-1825058-8
|
Interstate Connecting Components | ADE12S04=DIP SWTCH,EXT,SMT-GW | 0 |
|
$2.1601 / $2.1924 | Buy Now |
DISTI #
000000000006329549
|
Sager | DIP Switches / SIP Switches ADE12S04=DIP SWTCH,EXT,SMT-GW Min Qty: 2800 | 0 |
|
$1.5400 / $2.0600 | Buy Now |
DISTI #
2-1825058-8
|
Avnet Abacus | Switch DIP OFF ON SPST 12 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube (Alt: 2-1825058-8) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1825058-8
|
Avnet Abacus | Switch DIP OFF ON SPST 12 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube (Alt: 2-1825058-8) RoHS: Compliant Min Qty: 5012 Package Multiple: 14 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP OFF ON SPST 12 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
1400 In Stock |
|
$1.8200 / $5.3100 | Buy Now |
Part Details for 2-1825058-8
2-1825058-8 CAD Models
2-1825058-8 Part Data Attributes
|
2-1825058-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825058-8
TE Connectivity
Slide Dip Switch, 12 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.61 mm | |
Body Length or Diameter | 32.51 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |