Part Details for 2-1825033-6 by TE Connectivity
Overview of 2-1825033-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2-1825033-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1825033-6-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.4VA 20V Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1825033-6
|
Avnet Americas | Switch DIP SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole - Bulk (Alt: 2-1825033-6) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1825033-6
|
Avnet Abacus | Switch DIP SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole (Alt: 2-1825033-6) RoHS: Compliant Min Qty: 7650 Package Multiple: 45 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1825033-6
2-1825033-6 CAD Models
2-1825033-6 Part Data Attributes
|
2-1825033-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825033-6
TE Connectivity
Rotary Coded Switch, 10 Positions, BCD Complement, Latched, 0.02A, 20VDC, Solder Terminal, Wheel Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | WHEEL | |
Body Breadth | 10.01 mm | |
Body Height | 5.99 mm | |
Body Length or Diameter | 10.01 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |