-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 4P3T, On-on-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8568
|
Newark | Ase43R04=4P3T Autoslide |Te Connectivity 2-1825010-7 Min Qty: 912 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6100 | Buy Now |
DISTI #
76AC3144
|
Newark | Ase43R04=4P3T Autoslide |Amp Te Connectivity 2-1825010-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2100 / $20.2800 | Buy Now |
DISTI #
2-1825010-7-ND
|
DigiKey | SWITCH SLIDE 4P3T 300MA 115V Min Qty: 912 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1416 | Buy Now |
DISTI #
2-1825010-7
|
Avnet Americas | Switch Slide 4P3T Side Slide 0.3A 115VAC PC Pins Thru-Hole Tube - Bulk (Alt: 2-1825010-7) RoHS: Compliant Min Qty: 912 Package Multiple: 912 Container: Bulk | 0 |
|
$14.4078 / $17.3382 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 912 Package Multiple: 912 Container: Box | 0Box |
|
$15.2700 | Buy Now |
DISTI #
AMP2-1825010-7
|
Heilind Electronics | ASE43R04=4P3T AUTOSLIDE | Americas - 0 in Stock |
|
$17.9559 | Buy Now |
|
Onlinecomponents.com | ASE43R04=4P3T AUTOSLIDE RoHS: Compliant | 0 |
|
$15.4800 / $45.4200 | Buy Now |
DISTI #
AMP2-1825010-7
|
Interstate Connecting Components | ASE43R04=4P3T AUTOSLIDE | 0 |
|
$17.9559 | Buy Now |
DISTI #
TE Connectivity 2-1825010-7
|
PEI Genesis | Slide Switch, 4P3T, On-on-on | 0 |
|
Buy Now | |
DISTI #
2-1825010-7
|
Avnet Abacus | Switch Slide 4P3T Side Slide 0.3A 115VAC PC Pins Thru-Hole Tube (Alt: 2-1825010-7) RoHS: Compliant Min Qty: 912 Package Multiple: 19 Lead time: 52 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1825010-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825010-7
TE Connectivity
Slide Switch, 4P3T, On-on-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 7.36 mm | |
Body Length or Diameter | 27.94 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |