Part Details for 2-1825010-6 by TE Connectivity
Overview of 2-1825010-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2-1825010-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1825010-6-ND
|
DigiKey | SWITCH SLIDE 4P3T 0.4VA 20V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1825010-6
|
Avnet Americas | Switch Slide 4P3T Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 2-1825010-6) RoHS: Compliant Min Qty: 266 Package Multiple: 266 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1825010-6
|
Avnet Abacus | Switch Slide 4P3T Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube (Alt: 2-1825010-6) RoHS: Compliant Min Qty: 266 Package Multiple: 19 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1825010-6
2-1825010-6 CAD Models
2-1825010-6 Part Data Attributes
|
2-1825010-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825010-6
TE Connectivity
Slide Switch, 4P3T, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.36 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 27.94 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |