-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9632
|
Newark | Terminals Faston Boot 250 Flag Nylon Nat |Amp Te Connectivity 2-180984-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 282048 |
|
$0.2920 / $0.5620 | Buy Now |
DISTI #
98X2316
|
Newark | Faston Boot 250 Flag Nylon Nat |Amp Te Connectivity 2-180984-0 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 | Buy Now |
DISTI #
2266-2-180984-0-ND
|
DigiKey | CONN RCPT BOOT 0.25 1POS NATURAL Min Qty: 300 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
282048 In Stock |
|
$0.1540 / $0.2590 | Buy Now |
DISTI #
2-180984-0-ND
|
DigiKey | CONN RCPT BOOT 0.25 1POS NATURAL Min Qty: 300 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2115 | Buy Now |
DISTI #
2-180984-0
|
Avnet Americas | Connector Accessories Insulation Boot 1 POS Nylon Natural Loose Piece - Bag (Alt: 2-180984-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.2242 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1991 | Buy Now |
DISTI #
AMP2-180984-0
|
Heilind Electronics | FASTON BOOT 250 FLAG NYLON NAT | Americas - 0 in Stock |
|
$0.1748 / $0.2525 | Buy Now |
|
Onlinecomponents.com | FASTON BOOT 250 FLAG NYLON NAT RoHS: Compliant |
282048 Partner Stock |
|
$0.2187 / $0.4122 | Buy Now |
DISTI #
65691273
|
Verical | FASTON BOOT 250 FLAG NYLON NAT RoHS: Compliant Min Qty: 259 Package Multiple: 1 | Americas - 280750 |
|
$0.1440 / $0.2420 | Buy Now |
DISTI #
16326928
|
Verical | FASTON BOOT 250 FLAG NYLON NAT RoHS: Compliant Min Qty: 259 Package Multiple: 1 | Americas - 1298 |
|
$0.1440 / $0.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-180984-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-180984-0
TE Connectivity
WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |