-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24WX698
|
Newark | Insulating Cover, Receptacle, Accessory Type:Insulating Cover, For Use With:Faston Receptacles, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2-180930-0 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$0.8100 | Buy Now |
DISTI #
76AC3141
|
Newark | 250 Faston Hsg.,rec.,1 Pos, natrual |Amp Te Connectivity 2-180930-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 / $0.1400 | Buy Now |
DISTI #
A106561-ND
|
DigiKey | CONN RCPT SLEEVE 1POS NATURAL Min Qty: 1 Lead time: 24 Weeks Container: Box |
34711 In Stock |
|
$0.0480 / $0.1000 | Buy Now |
DISTI #
2-180930-0
|
Avnet Americas | Connector Accessories Insulating Sleeve Polyethylene Natural Loose Piece - Bulk (Alt: 2-180930-0) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0313 | Buy Now |
DISTI #
24WX698
|
Avnet Americas | Connector Accessories Insulating Sleeve Polyethylene Natural Loose Piece (Alt: 24WX698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
24WX698
|
Avnet Americas | Connector Accessories Insulating Sleeve Polyethylene Natural Loose Piece - Boxed Product (Development Kits) (Alt: 24WX698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Box | 0 |
|
$3.4100 / $5.3900 | Buy Now |
DISTI #
571-2-180930-0
|
Mouser Electronics | Terminals SLEEVE RCPT NAT RoHS: Compliant | 24018 |
|
$0.0360 / $0.1000 | Buy Now |
|
Future Electronics | 250 Series 1 Position Male Cable Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.0351 / $0.0430 | Buy Now |
DISTI #
AMP2-180930-0
|
Heilind Electronics | INS SL FAST RCPT NAT | Americas - 0 in Stock |
|
$0.0329 / $0.0358 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG.,REC.,1 POS,NATRUAL RoHS: Compliant |
1459 In Stock |
|
$0.0346 / $0.0525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-180930-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-180930-0
TE Connectivity
WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |