Part Details for 2-179959-2 by TE Connectivity
Overview of 2-179959-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-179959-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7256
|
Newark | Dynamic D-5200 Hdr Assy 6P H Y |Amp Te Connectivity 2-179959-2 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9900 / $15.2700 | Buy Now |
DISTI #
76AC3137
|
Newark | Dynamic D-5200 Hdr Assy 6P H Y |Amp Te Connectivity 2-179959-2 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9900 / $16.6700 | Buy Now |
DISTI #
A29592-ND
|
DigiKey | CONN HEADER R/A 6POS 10.16MM Min Qty: 140 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.9331 | Buy Now |
DISTI #
2-179959-2
|
Avnet Americas | Conn Power M 6 POS 10.16mm Solder RA Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: 2-179959-2) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$12.6008 / $15.1637 | Buy Now |
DISTI #
571-2-179959-2
|
Mouser Electronics | Headers & Wire Housings HDR ASSY 6P H Y RoHS: Compliant | 0 |
|
$15.2600 / $15.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$12.5700 | Buy Now |
DISTI #
AMP2-179959-2
|
Heilind Electronics | DYNAMIC D-5200 HDR ASSY 6P H Y | Americas - 0 in Stock |
|
$15.7039 / $15.9383 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200 HDR ASSY 6P H Y RoHS: Compliant |
121 In Stock |
|
$16.1900 / $19.8300 | Buy Now |
DISTI #
77308117
|
Verical | Conn Wire to Board HDR 6 POS 10.16mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 6720 |
|
$8.2432 / $18.4545 | Buy Now |
DISTI #
78822860
|
Verical | Conn Wire to Board HDR 6 POS 10.16mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 119 |
|
$19.7259 / $25.5541 | Buy Now |
Part Details for 2-179959-2
2-179959-2 CAD Models
2-179959-2 Part Data Attributes
|
2-179959-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-179959-2
TE Connectivity
(2-179959-2) DYNAMIC D-5200 HDR ASSY 6P H Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Information | 2-179958-6 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-179959-2
This table gives cross-reference parts and alternative options found for 2-179959-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-179959-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-179960-2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | TE Connectivity | 2-179959-2 vs 2-179960-2 |
2-179959-3 | (2-179959-3) DYNAMIC D-5200 HDR ASSY 6P H Y | TE Connectivity | 2-179959-2 vs 2-179959-3 |