Part Details for 2-179552-4 by TE Connectivity
Overview of 2-179552-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-179552-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0100
|
Newark | Connector Housing, Plug, 4Pos, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 2-179552-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.5200 | Buy Now |
DISTI #
17R7249
|
Newark | Dynamic D-3200S Tab Hsg 4P K/Y |Amp Te Connectivity 2-179552-4 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 / $0.7520 | Buy Now |
DISTI #
A29562-ND
|
DigiKey | CONN PLUG HSG 4POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
229 In Stock |
|
$0.7117 / $1.2000 | Buy Now |
DISTI #
2-179552-4
|
Avnet Americas | Conn Housing M 4 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-179552-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.6425 / $0.7254 | Buy Now |
DISTI #
571-2-179552-4
|
Mouser Electronics | Headers & Wire Housings 4 POS HOUSING TAB KEY Y RoHS: Compliant | 904 |
|
$0.6800 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.6100 | Buy Now |
DISTI #
AMP2-179552-4
|
Heilind Electronics | DYNAMIC D-3200S TAB HSG 4P K/Y | Americas - 0 in Stock |
|
$0.6125 / $0.8140 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3200S TAB HSG 4P K/Y RoHS: Compliant | 0 |
|
$0.7110 / $1.0360 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 300 |
|
$0.7875 / $2.1000 | Buy Now |
|
Quest Components | 240 |
|
$0.9800 / $2.8000 | Buy Now |
Part Details for 2-179552-4
2-179552-4 CAD Models
2-179552-4 Part Data Attributes:
|
2-179552-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-179552-4
TE Connectivity
(2-179552-4) DYNAMIC D-3200S TAB HSG 4P K/Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.5 inch | |
Body Depth | 1.323 inch | |
Body Length | 1.307 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |