Part Details for 2-179552-2 by TE Connectivity
Overview of 2-179552-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-179552-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7247
|
Newark | Dynamic D-3200S Tab Hsg 2P K/Y |Amp Te Connectivity 2-179552-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8830 / $0.9210 | Buy Now |
DISTI #
A29558-ND
|
DigiKey | CONN PLUG HSG 2POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
720 In Stock |
|
$0.6543 / $1.3100 | Buy Now |
DISTI #
2-179552-2
|
Avnet Americas | Conn Housing M 2 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-179552-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5842 / $0.7556 | Buy Now |
DISTI #
571-2-179552-2
|
Mouser Electronics | Headers & Wire Housings 2 POS HOUSING TAB KEY Y RoHS: Compliant | 6523 |
|
$0.6200 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.7480 | Buy Now |
DISTI #
AMP2-179552-2
|
Heilind Electronics | DYNAMIC D-3200S TAB HSG 2P K/Y | Americas - 0 in Stock |
|
$0.8530 / $0.9478 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3200S TAB HSG 2P K/Y RoHS: Compliant |
5694 In Stock |
|
$0.5890 / $0.9570 | Buy Now |
DISTI #
73571369
|
Verical | Conn Housing M 2 POS 5.08mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1726 | Americas - 5675 |
|
$0.7365 / $1.1259 | Buy Now |
DISTI #
2-179552-2
|
TTI | Headers & Wire Housings 2 POS HOUSING TAB KEY Y Min Qty: 2000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.4390 / $0.6160 | Buy Now |
DISTI #
AMP2-179552-2
|
Interstate Connecting Components | DYNAMIC D-3200S TAB HSG 2P K/Y | 0 |
|
$0.8530 / $0.9478 | Buy Now |
Part Details for 2-179552-2
2-179552-2 CAD Models
2-179552-2 Part Data Attributes
|
2-179552-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-179552-2
TE Connectivity
(2-179552-2) DYNAMIC D-3200S TAB HSG 2P K/Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.5 inch | |
Body Depth | 1.323 inch | |
Body Length | 0.907 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 2-179552-2
This table gives cross-reference parts and alternative options found for 2-179552-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-179552-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6648499-1 | TE Connectivity | $48.6755 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug | 2-179552-2 vs 6648499-1 |
2002771102 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, | 2-179552-2 vs 2002771102 |