Part Details for 2-178802-3 by TE Connectivity
Overview of 2-178802-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-178802-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0098
|
Newark | Connector Housing, Plug, 3Pos, 3.81Mm Rohs Compliant: Yes |Amp Te Connectivity 2-178802-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$0.8620 / $1.2200 | Buy Now |
DISTI #
88W3727
|
Newark | Dynamicd3100 Tab Hsg 3P Pm Y-Ke |Amp Te Connectivity 2-178802-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 / $1.1300 | Buy Now |
DISTI #
A29528-ND
|
DigiKey | CONN PLUG HSG 3POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
852 In Stock |
|
$0.6294 / $1.1700 | Buy Now |
DISTI #
2-178802-3
|
Avnet Americas | Conn Housing PL 3 POS 3.81mm Crimp ST Panel Mount Bag - Bulk (Alt: 2-178802-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6244 / $0.7050 | Buy Now |
DISTI #
571-2-178802-3
|
Mouser Electronics | Headers & Wire Housings HOUSING TAB 3 POS KEY-Y PNL RoHS: Compliant | 636 |
|
$0.6290 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.5930 | Buy Now |
DISTI #
AMP2-178802-3
|
Heilind Electronics | DYNAMIC3100 TAB HSG 3P PM Y-KE | Americas - 0 in Stock |
|
$0.4697 / $0.7629 | Buy Now |
|
Onlinecomponents.com | DYNAMICD3100 TAB HSG 3P PM Y-KE RoHS: Compliant |
1040 In Stock |
|
$0.6110 / $0.9060 | Buy Now |
DISTI #
53128146
|
Verical | DYNAMIC3100 TAB HSG 3P PM Y-KE RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1340 | Americas - 1000 |
|
$0.9733 / $1.2583 | Buy Now |
DISTI #
36274248
|
Verical | DYNAMIC3100 TAB HSG 3P PM Y-KE RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 210 |
|
$1.2428 / $1.3010 | Buy Now |
Part Details for 2-178802-3
2-178802-3 CAD Models
2-178802-3 Part Data Attributes
|
2-178802-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-178802-3
TE Connectivity
(2-178802-3) DYNAMIC3100 TAB HSG 3P PM Y-KE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 | |
Body Breadth | 0.5 inch | |
Body Depth | 1.323 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 2-178288-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Shell Material | NYLON | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-178802-3
This table gives cross-reference parts and alternative options found for 2-178802-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-178802-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178802-3 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 2-178802-3 vs 2-178802-3 |
42818-0322 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug | Molex | 2-178802-3 vs 42818-0322 |