Part Details for 2-178764-6 by TE Connectivity
Overview of 2-178764-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2-178764-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3096
|
Newark | Hybrid Cap Assy 64P Gray |Amp Te Connectivity 2-178764-6 RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-2-178764-6
|
Mouser Electronics | Automotive Connectors HYB CAP ASY 64P GRAY RoHS: Compliant | 0 |
|
$11.6600 / $12.7700 | Order Now |
Part Details for 2-178764-6
2-178764-6 CAD Models
2-178764-6 Part Data Attributes
|
2-178764-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-178764-6
TE Connectivity
64 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD/TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |