Part Details for 2-178138-5 by TE Connectivity
Overview of 2-178138-5 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-178138-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9611
|
Newark | Headers & Wire Housings 3 Pos Hdr R/A Tin Key Y |Amp Te Connectivity 2-178138-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 675 |
|
$1.6200 / $1.8000 | Buy Now |
DISTI #
12H3050
|
Newark | Dynamic 3200 Hdr H 3P Assy Rohs Compliant: Yes |Amp Te Connectivity 2-178138-5 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8310 | Buy Now |
DISTI #
2266-2-178138-5-ND
|
DigiKey | CONN HEADER R/A 3POS 5.08MM Min Qty: 60 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
675 In Stock |
|
$1.2900 / $1.6200 | Buy Now |
DISTI #
A29390-ND
|
DigiKey | CONN HEADER R/A 3POS 5.08MM Min Qty: 60 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8388 | Buy Now |
DISTI #
2-178138-5
|
Avnet Americas | Conn Power M 3 POS 5.08mm Solder RA Thru-Hole 3 Terminal 1 Port Tube - Rail/Tube (Alt: 2-178138-5) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Container: Tube | 0 |
|
$0.7572 / $0.8549 | Buy Now |
DISTI #
571-2-178138-5
|
Mouser Electronics | Headers & Wire Housings 3 POS HDR R/A TIN KEY Y RoHS: Compliant | 3727 |
|
$0.8380 / $1.6600 | Buy Now |
DISTI #
70285319
|
RS | Dynamic 3000,5.08mm Pitch 3 -Way, Right Angle PCB Header, Solder Term,12A | TE Connectivity 2-178138-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $2.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 1600 Container: Tube | 0Tube |
|
$0.7190 | Buy Now |
DISTI #
AMP2-178138-5
|
Heilind Electronics | DYNAMIC 3200 HDR H 3P ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 3200 HDR H 3P ASSY RoHS: Compliant |
675 Partner Stock |
|
$0.8560 / $1.6300 | Buy Now |
Part Details for 2-178138-5
2-178138-5 CAD Models
2-178138-5 Part Data Attributes:
|
2-178138-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-178138-5
TE Connectivity
(2-178138-5) DYNAMIC 3200 HDR H 3P ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.427 inch | |
Body Depth | 0.87 inch | |
Body Length | 0.951 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |