Part Details for 2-178138-2 by TE Connectivity
Overview of 2-178138-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-178138-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9609
|
Newark | Headers & Wire Housings 3 Pos Hdr R/A 15 Au Key Y |Amp Te Connectivity 2-178138-2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 5038 |
|
$1.5000 | Buy Now |
DISTI #
03H8722
|
Newark | Dynamic 3200 Hdr H 3P Assy Rohs Compliant: Yes |Amp Te Connectivity 2-178138-2 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
2266-2-178138-2-ND
|
DigiKey | CONN HEADER R/A 3POS 5.08MM Min Qty: 60 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
5038 In Stock |
|
$1.2000 / $1.3000 | Buy Now |
DISTI #
A29388-ND
|
DigiKey | CONN HEADER R/A 3POS 5.08MM Min Qty: 60 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
2-178138-2
|
Avnet Americas | Conn Power M 3 POS 5.08mm Solder RA Thru-Hole 3 Terminal 1 Port Tube - Rail/Tube (Alt: 2-178138-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 20 Container: Tube | 0 |
|
$1.0536 / $1.1896 | Buy Now |
DISTI #
571-2-178138-2
|
Mouser Electronics | Headers & Wire Housings 3 POS HDR R/A 15 AU KEY Y RoHS: Compliant | 0 |
|
$1.1400 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.0000 | Buy Now |
DISTI #
AMP2-178138-2
|
Heilind Electronics | DYNAMIC 3200 HDR H 3P ASSY | Americas - 0 in Stock |
|
$1.2496 / $1.2683 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3200 HDR H 3P ASSY RoHS: Compliant |
5047 In Stock |
|
$1.2000 / $2.3100 | Buy Now |
DISTI #
19505331
|
Verical | Conn Wire to Board HDR 3 POS 5.08mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 60 Package Multiple: 20 | Americas - 5020 |
|
$1.1300 / $1.2200 | Buy Now |
Part Details for 2-178138-2
2-178138-2 CAD Models
2-178138-2 Part Data Attributes
|
2-178138-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-178138-2
TE Connectivity
(2-178138-2) DYNAMIC 3200 HDR H 3P ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.427 inch | |
Body Depth | 0.87 inch | |
Body Length | 0.951 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |