Part Details for 2-178137-2 by TE Connectivity
Overview of 2-178137-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 2-178137-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3122
|
Newark | Headers&wire Housings Hdr 6 Pos R/A 15 Au Key Yy |Amp Te Connectivity 2-178137-2 RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.6400 / $4.1200 | Buy Now |
DISTI #
12H3047
|
Newark | Dynamic 3100 Hdr H 6P Assy Rohs Compliant: Yes |Amp Te Connectivity 2-178137-2 RoHS: Compliant Min Qty: 1380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.7800 | Buy Now |
DISTI #
A29379-ND
|
DigiKey | CONN HEADER R/A 6POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1380 In Stock |
|
$2.8890 / $4.4400 | Buy Now |
DISTI #
2-178137-2
|
Avnet Americas | Conn Power HDR 6 POS 3.81mm Solder RA Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: 2-178137-2) RoHS: Compliant Min Qty: 1380 Package Multiple: 1380 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.3554 | Buy Now |
DISTI #
571-2-178137-2
|
Mouser Electronics | Headers & Wire Housings HDR 6 POS R/A 15 AU KEY YY RoHS: Compliant | 429 |
|
$2.8800 / $4.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1380 Package Multiple: 1380 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.3600 | Buy Now |
DISTI #
AMP2-178137-2
|
Heilind Electronics | DYNAMIC 3100 HDR H 6P ASSY | Americas - 0 in Stock |
|
$2.9416 / $2.9855 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D3100 HDR H 6P ASSY RoHS: Compliant |
100 Partner Stock |
|
$2.7800 / $4.0200 | Buy Now |
DISTI #
13277581
|
Verical | Conn Wire to Board HDR 6 POS 3.81mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 | Americas - 92 |
|
$3.1100 | Buy Now |
|
Bristol Electronics | 184 |
|
RFQ |
Part Details for 2-178137-2
2-178137-2 CAD Models
2-178137-2 Part Data Attributes
|
2-178137-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-178137-2
TE Connectivity
(2-178137-2) DYNAMIC 3100 HDR H 6P ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.727 inch | |
Body Depth | 1.02 inch | |
Body Length | 0.851 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | 2-178288-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Length | 0.131 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 2-178137-2
This table gives cross-reference parts and alternative options found for 2-178137-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-178137-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5203E-G1H | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 2-178137-2 vs HM5203E-G1H |
HM5203F-BF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 2-178137-2 vs HM5203F-BF |
HM4003V | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 2-178137-2 vs HM4003V |
HM2003E | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 2-178137-2 vs HM2003E |
HM2503E | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 2-178137-2 vs HM2503E |
1-178139-2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-178137-2 vs 1-178139-2 |
HM5203F-BLCPH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 2-178137-2 vs HM5203F-BLCPH |
HM15030 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | Foxconn | 2-178137-2 vs HM15030 |
HM5203F-BG1ZLCPH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 2-178137-2 vs HM5203F-BG1ZLCPH |
HM5203F-BG2H | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 2-178137-2 vs HM5203F-BG2H |