Part Details for 2-178128-2 by TE Connectivity
Overview of 2-178128-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-178128-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3118
|
Newark | Headers & Wire Housings 2 Pos Recpt 5.08 Key Y |Amp Te Connectivity 2-178128-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 13500 |
|
$0.9010 / $1.0800 | Buy Now |
DISTI #
18AH0088
|
Newark | Connector Housing, Rcpt, 2Pos, Product Range:-, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:5.08Mm, For Use With:Dynamic D-3000 Series Socket Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 2-178128-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4335 |
|
$0.6390 / $0.7700 | Buy Now |
DISTI #
12H3040
|
Newark | Connector, Housing, 2 Position, Receptacle, 5.08Mm, Product Range:Dynamic D-3200S Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:5.08Mm, For Use With:Dynamic D-3000 Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-178128-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7730 | Buy Now |
DISTI #
A29358-ND
|
DigiKey | CONN RCPT HSG 2POS 5.08MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
31106 In Stock |
|
$0.4750 / $0.7800 | Buy Now |
DISTI #
2-178128-2
|
Avnet Americas | Conn Housing RCP 2 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-178128-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3143 / $0.3548 | Buy Now |
DISTI #
571-2-178128-2
|
Mouser Electronics | Headers & Wire Housings 2 POS RECPT 5.08 KEY Y RoHS: Compliant | 12670 |
|
$0.4750 / $0.7600 | Buy Now |
|
Future Electronics | CONN RCPT HSG 2POS 5.08MM RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.2990 | Buy Now |
DISTI #
AMP2-178128-2
|
Heilind Electronics | DYNAMIC 3200 REC HSG 2P SGL Y | Americas - 0 in Stock |
|
$0.3121 / $0.3783 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3200 REC HSG 2P SGL Y RoHS: Compliant |
17975 In Stock |
|
$0.4519 / $0.4807 | Buy Now |
DISTI #
13323024
|
Verical | DYNAMIC 3200 REC HSG 2P SGL Y RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 13500 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for 2-178128-2
2-178128-2 CAD Models
2-178128-2 Part Data Attributes
|
2-178128-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-178128-2
TE Connectivity
(2-178128-2) DYNAMIC 3200 REC HSG 2P SGL Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.283 inch | |
Body Depth | 0.898 inch | |
Body Length | 0.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .278 N |