There are no models available for this part yet.
Overview of 2-1776148-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-1776148-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X2293
|
Newark | 3P Termi-Blok Hdr, high Temp |Te Connectivity 2-1776148-3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.3100 | Buy Now | |
DISTI #
2-1776148-3-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2747 | Buy Now | |
DISTI #
2-1776148-3
|
Avnet Americas | 3P TERMI-BLOK HDR,HIGH TEMP - Bulk (Alt: 2-1776148-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0793 / $1.2186 | Buy Now | |
DISTI #
571-2-1776148-3
|
Mouser Electronics | Pluggable Terminal Blocks 3P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$1.1700 / $1.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.0300 | Buy Now | ||
DISTI #
AMP2-1776148-3
|
Heilind Electronics | 3P TERMI-BLOK HDR,HIGH TE | Americas - 0 in Stock |
|
$1.1067 / $1.2991 | Buy Now | |
Onlinecomponents.com | 3P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.0800 / $2.2600 | Buy Now | ||
DISTI #
AMP2-1776148-3
|
Interstate Connecting Components | 3P TERMI-BLOK HDR,HIGH TE | 0 |
|
$1.1067 / $1.2991 | Buy Now | |
DISTI #
2-1776148-3
|
Avnet Abacus | (Alt: 2-1776148-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.0800 / $2.2600 | Buy Now |
CAD Models for 2-1776148-3 by TE Connectivity
Part Data Attributes for 2-1776148-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
UL 94V-0, POLYAMIDE
|
Manufacturer Series
|
1776148
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Alternate Parts for 2-1776148-3
This table gives cross-reference parts and alternative options found for 2-1776148-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1776148-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50960035121E | Strip Terminal Block | APEM Inc | 2-1776148-3 vs 50960035121E |
1776142-3 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 2-1776148-3 vs 1776142-3 |
3EHDVC-03P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2-1776148-3 vs 3EHDVC-03P |
50960035121E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2-1776148-3 vs 50960035121E |
2EHDV-03P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 2-1776148-3 vs 2EHDV-03P |
50960035021E | Strip Terminal Block | APEM Inc | 2-1776148-3 vs 50960035021E |
2EHDVC-B1266703P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2-1776148-3 vs 2EHDVC-B1266703P |
MSTBA2,5/3-GUBK | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Phoenix Contact | 2-1776148-3 vs MSTBA2,5/3-GUBK |
2EHDVT-03P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2-1776148-3 vs 2EHDVT-03P |
2EHDR-03 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 2-1776148-3 vs 2EHDR-03 |