Part Details for 2-1776119-1 by TE Connectivity
Overview of 2-1776119-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2-1776119-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1776119-1-ND
|
DigiKey | 3P TERMI-BLOK,PCB,HIGH TEMP, M Min Qty: 800 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1085 | Buy Now |
DISTI #
2-1776119-1
|
Avnet Americas | 3P TERMI-BLOK,PCB,HIGH TEMP, M - Bulk (Alt: 2-1776119-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.9963 / $1.1989 | Buy Now |
DISTI #
571-2-1776119-1
|
Mouser Electronics | Barrier Terminal Blocks 3P TERMI-BLOK,PCB,HIGH TEMP, m | 0 |
|
$1.1000 | Order Now |
|
Future Electronics | 3 Position 5.08 mm Pitch High Temp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.9750 / $1.0800 | Buy Now |
DISTI #
AMP2-1776119-1
|
Heilind Electronics | 3P TERMI-BLOK,PCB,HIGH TEMP, M | Americas - 0 in Stock |
|
$0.8164 / $1.2792 | Buy Now |
|
Onlinecomponents.com | 3P TERMI-BLOK,PCB,HIGH TEMP, m RoHS: Compliant | 0 |
|
$1.1600 / $1.6900 | Buy Now |
DISTI #
AMP2-1776119-1
|
Interstate Connecting Components | 3P TERMI-BLOK,PCB,HIGH TEMP, M | 0 |
|
$0.8164 / $1.2792 | Buy Now |
|
Master Electronics | 3P TERMI-BLOK,PCB,HIGH TEMP, m RoHS: Compliant | 0 |
|
$1.1600 / $1.6900 | Buy Now |
Part Details for 2-1776119-1
2-1776119-1 CAD Models
2-1776119-1 Part Data Attributes
|
2-1776119-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1776119-1
TE Connectivity
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |