There are no models available for this part yet.
Overview of 2-1776113-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 2-1776113-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2-1776113-7-ND
|
DigiKey | 7P,3.81MM,SIDE ENTRY,HIGH TMP Min Qty: 100 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$3.8686 | Buy Now | |
DISTI #
2-1776113-7
|
Avnet Americas | - Bulk (Alt: 2-1776113-7) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2284 / $3.8850 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$3.2200 | Buy Now | ||
DISTI #
AMP2-1776113-7
|
Heilind Electronics | 7P,3.81MM,SIDE ENTRY,HIGH TMP | Americas - 0 in Stock |
|
$2.3211 / $5.1621 | Buy Now | |
Onlinecomponents.com | 7P,3.81MM,SIDE ENTRY,HIGH TMP RoHS: Compliant | 0 |
|
$1.7900 / $5.3900 | Buy Now | ||
DISTI #
AMP2-1776113-7
|
Interstate Connecting Components | 7P,3.81MM,SIDE ENTRY,HIGH TMP | 0 |
|
$2.3211 / $5.1621 | Buy Now | |
Master Electronics | 7P,3.81MM,SIDE ENTRY,HIGH TMP RoHS: Compliant | 0 |
|
$1.7900 / $5.3900 | Buy Now |
CAD Models for 2-1776113-7 by TE Connectivity
Part Data Attributes for 2-1776113-7 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Type
|
BOARD
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
12 A
|
Rated Voltage
|
150 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.4 mm2
|
Wire Gauge
|
16 AWG
|