Part Details for 2-1776112-4 by TE Connectivity
Overview of 2-1776112-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-1776112-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1776112-4-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 3.5MM PCB Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7475 | Buy Now |
DISTI #
2-1776112-4
|
Avnet Americas | 4P,3.50MM,SIDE ENTRY,HIGH TMP - Bulk (Alt: 2-1776112-4) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8448 / $2.2200 | Buy Now |
DISTI #
571-2-1776112-4
|
Mouser Electronics | Fixed Terminal Blocks 4P 3.50MM SIDE ENTRY HIGH TMP RoHS: Compliant | 0 |
|
$2.3500 / $3.1900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 150 Package Multiple: 1 Container: Box | 0Box |
|
$1.8400 | Buy Now |
DISTI #
AMP2-1776112-4
|
Heilind Electronics | 4P,3.50MM,SIDE ENTRY,HIGH TMP | Americas - 0 in Stock |
|
$1.7703 / $2.9497 | Buy Now |
|
Onlinecomponents.com | 4P,3.50MM,SIDE ENTRY,HIGH TMP RoHS: Compliant | 0 |
|
$0.9830 / $3.0060 | Buy Now |
DISTI #
AMP2-1776112-4
|
Interstate Connecting Components | 4P,3.50MM,SIDE ENTRY,HIGH TMP | 0 |
|
$1.7703 / $2.9497 | Buy Now |
DISTI #
000000000003841406
|
Sager | Fixed Terminal Blocks 4P 3.50MM SIDE ENTRY HIGH TMP Min Qty: 150 | 0 |
|
$1.2300 / $2.3000 | Buy Now |
DISTI #
2-1776112-4
|
Avnet Abacus | (Alt: 2-1776112-4) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4P,3.50MM,SIDE ENTRY,HIGH TMP RoHS: Compliant | 0 |
|
$0.9830 / $3.0060 | Buy Now |
Part Details for 2-1776112-4
2-1776112-4 CAD Models
2-1776112-4 Part Data Attributes
|
2-1776112-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1776112-4
TE Connectivity
Barrier Strip Terminal Block, 12A, 1.4mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |