-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1775801-4) PCI EXPRESS 64P(3.1)(G/F)BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R8550
|
Newark | Pci Express 64P(3.1)(G/F)Black |Te Connectivity 2-1775801-4 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 | Buy Now |
DISTI #
2-1775801-4
|
Avnet Americas | Conn Card Edge SKT 64 POS Solder ST Thru-Hole - Bulk (Alt: 2-1775801-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Container: Bulk | 0 |
|
$0.6841 / $0.7492 | Buy Now |
DISTI #
571-2-1775801-4
|
Mouser Electronics | PCI Express / PCI Connectors PCI EXPRESS 64P(3.1)(G/F)BLACK RoHS: Compliant | 0 |
|
$0.7020 / $0.7170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1800 Container: Tray | 0Tray |
|
$0.6390 | Buy Now |
DISTI #
AMP2-1775801-4
|
Heilind Electronics | PCI EXPRESS 64P(3.1)(G/F)BLACK | Americas - 0 in Stock |
|
$0.5612 / $0.6891 | Buy Now |
|
Onlinecomponents.com | PCI EXPRESS 64P(3.1)(G/F)BLACK RoHS: Compliant | 0 |
|
$0.6740 / $1.8460 | Buy Now |
DISTI #
AMP2-1775801-4
|
Interstate Connecting Components | PCI EXPRESS 64P(3.1)(G/F)BLACK | 0 |
|
$0.5612 / $0.6891 | Buy Now |
DISTI #
2-1775801-4
|
Avnet Abacus | (Alt: 2-1775801-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCI EXPRESS 64P(3.1)(G/F)BLACK RoHS: Compliant | 0 |
|
$0.6740 / $1.8460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1775801-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1775801-4
TE Connectivity
(2-1775801-4) PCI EXPRESS 64P(3.1)(G/F)BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS,ELV COMP. & METAL HOLD | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.346 inch | |
Body Depth | 0.433 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |
This table gives cross-reference parts and alternative options found for 2-1775801-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1775801-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1775801-5 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2-1775801-4 vs 2-1775801-5 |