-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X2278
|
Newark | Atx Pwr Conn 2 Bdlk 6 Pos |Te Connectivity 2-1775099-1 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2550 / $0.2820 | Buy Now |
DISTI #
A128547-ND
|
DigiKey | CONN RCPT 6POS 0.165 TIN PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
462 In Stock |
|
$0.2238 / $0.4600 | Buy Now |
DISTI #
2-1775099-1
|
Avnet Americas | Conn Power RCP 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray/Box - Trays (Alt: 2-1775099-1) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 12 Weeks, 4 Days Container: Tray | 0 |
|
$0.2220 / $0.2507 | Buy Now |
DISTI #
571-2-1775099-1
|
Mouser Electronics | Power to the Board ATX PWR CONN 2 BDLK 6 POS RoHS: Compliant | 2261 |
|
$0.2230 / $0.4600 | Buy Now |
DISTI #
73775145
|
RS | ATX PWR CONN 2 BDLK 6 POS, PCB Headers and Receptacles | TE Connectivity 2-1775099-1 Min Qty: 2800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 | RFQ |
|
Future Electronics | Conn Power RCP 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray/Box RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Tray | 0Tray |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | Conn Power RCP 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray/Box RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Tray | 0Tray |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
AMP2-1775099-1
|
Heilind Electronics | ATX PWR CONN 2 BDLK 6 POS | Americas - 0 in Stock |
|
$0.2239 / $0.2342 | Buy Now |
|
Onlinecomponents.com | ATX PWR CONN 2 BDLK 6 POS RoHS: Compliant |
2800 In Stock |
|
$0.2144 / $0.2871 | Buy Now |
DISTI #
77891221
|
Verical | Conn Wire to Board PIN 6Power POS 1.4mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 | Americas - 2800 |
|
$0.3193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1775099-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1775099-1
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 120.07u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1775099-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1775099-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586768-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, White Insulator, Plug | TE Connectivity | 2-1775099-1 vs 1586768-6 |
1775099-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Ivory Insulator, Receptacle | TE Connectivity | 2-1775099-1 vs 1775099-6 |
1586863-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug | TE Connectivity | 2-1775099-1 vs 1586863-6 |