-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 14P VERT SHT LAT BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7767
|
Newark | Idc Low Pro Hdr 14P Vert Sht Lat Blue |Amp Te Connectivity 2-1761713-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.4000 | Buy Now |
DISTI #
2-1761713-5-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4809 | Buy Now |
DISTI #
2-1761713-5
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-1761713-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$1.8115 / $2.1800 | Buy Now |
DISTI #
571-2-1761713-5
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 14P VERT SHT LAT BLUE RoHS: Compliant | 320 |
|
$2.1900 / $3.8700 | Buy Now |
DISTI #
72019126
|
RS | Idc Low Pro Header, 14P Vert Sht Lat Blue | TE Connectivity 2-1761713-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.8100 | Buy Now |
DISTI #
AMP2-1761713-5
|
Heilind Electronics | IDC LOW PRO HDR 14P VERT SHT LAT BLUE | Americas - 0 in Stock |
|
$1.7280 / $1.9388 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 14P VERT SHT LAT BLUE RoHS: Compliant | 0 |
|
$2.1100 / $3.0700 | Buy Now |
DISTI #
2-1761713-5
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-1761713-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$1.8115 / $2.1800 | Buy Now |
DISTI #
AMP2-1761713-5
|
Interstate Connecting Components | IDC LOW PRO HDR 14P VERT SHT LAT BLUE | 0 |
|
$1.7280 / $1.9388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761713-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761713-5
TE Connectivity
IDC LOW PRO HDR 14P VERT SHT LAT BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.4 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.162 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |