-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 10P VERT SHT L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7129
|
Newark | Connector, Header, 10 Position, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 2-1761713-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 498 |
|
$1.6700 | Buy Now |
DISTI #
76AC3108
|
Newark | Idc Low Pro Hdr 10P Vert Sht L Rohs Compliant: Yes |Amp Te Connectivity 2-1761713-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.6000 / $4.7100 | Buy Now |
DISTI #
84AC3535
|
Newark | 2-1761713-3 - Idc Low Pro Hdr 10P Vert Sht L Rohs Compliant: Yes |Amp Te Connectivity 2-1761713-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$1.7300 / $3.4100 | Buy Now |
DISTI #
2-1761713-3-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5874 In Stock |
|
$1.7698 / $3.1400 | Buy Now |
DISTI #
2-1761713-3
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, AMP-LATCH - Bulk (Alt: 2-1761713-3) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 64 |
|
$1.6675 / $2.0067 | Buy Now |
DISTI #
17R7129
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, AMP-LATCH - Bulk (Alt: 17R7129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 498 Partner Stock |
|
$2.6500 | Buy Now |
DISTI #
571-2-1761713-3
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 10P VERT SHT LAT BLUE RoHS: Compliant | 2203 |
|
$1.9200 / $3.1100 | Buy Now |
|
Future Electronics | 10 Position 2.54mm Pitch Dual Row Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.9800 / $2.0400 | Buy Now |
DISTI #
AMP2-1761713-3
|
Heilind Electronics | IDC LOW PRO HDR 10P VERT SHT L | Americas - 137 in Stock |
|
$1.9084 / $2.1413 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 10P VERT SHT L RoHS: Compliant |
950 In Stock |
|
$1.7200 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761713-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761713-3
TE Connectivity
IDC LOW PRO HDR 10P VERT SHT L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.4 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.162 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |