-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 6P VERT LG LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P0489
|
Newark | Idc Low Pro Hdr 6P Vert Lg Lat Blue |Amp Te Connectivity 2-1761711-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.6600 | Buy Now |
DISTI #
2-1761711-1-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7552 | Buy Now |
DISTI #
2-1761711-1
|
Avnet Americas | Conn Ejector Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-1761711-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.2737 / $1.5328 | Buy Now |
DISTI #
571-2-1761711-1
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 6 PVERT LG LAT BLUE RoHS: Compliant | 413 |
|
$1.4100 / $2.7200 | Buy Now |
DISTI #
72019068
|
RS | Idc Low Pro Header, 6P Vert Lg Lat | TE Connectivity 2-1761711-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.2700 | Buy Now |
DISTI #
AMP2-1761711-1
|
Heilind Electronics | IDC LOW PRO HDR 6P VERT LG LAT | Americas - 0 in Stock |
|
$1.4576 / $1.6355 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 6P VERT LG LAT RoHS: Compliant | 0 |
|
$1.4800 / $2.1600 | Buy Now |
DISTI #
AMP2-1761711-1
|
Interstate Connecting Components | IDC LOW PRO HDR 6P VERT LG LAT | 0 |
|
$1.4576 / $1.6355 | Buy Now |
DISTI #
2-1761711-1
|
Avnet Abacus | Conn Ejector Header HDR 6 POS 2.54mm Solder ST Thru-Hole (Alt: 2-1761711-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1761711-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1761711-1
TE Connectivity
IDC LOW PRO HDR 6P VERT LG LAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.4 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.162 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1761711-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1761711-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH2-06-UA-HT | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2-1761711-1 vs PH2-06-UA-HT |
CH81062M101-0P | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Cvilux Corporation | 2-1761711-1 vs CH81062M101-0P |
TSSH-103-01-L-DH | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | 2-1761711-1 vs TSSH-103-01-L-DH |
67996-206HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 2-1761711-1 vs 67996-206HLF |
71980-006LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2-1761711-1 vs 71980-006LF |
609-0647 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Thomas & Betts | 2-1761711-1 vs 609-0647 |
2-5178751-6 | AMPMODU 2MM HDR V-TYPE ASSY | TE Connectivity | 2-1761711-1 vs 2-5178751-6 |